SKU JCC18DKMD features a high-performance PA9T & Beryllium Copper female connector designed for board-to-board PCB applications. With two rows and 36 positions, this connector offers reliable connectivity in demanding environments. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity. Its cantilever contact type and wire wrap termination method guarantee secure connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial applications. The clearance hole mount type and matte tin termination plating further enhance its durability. Measuring at 15.49 mm in height and 9.4 mm in width, it provides a compact yet robust solution for your connectivity needs. Whether for aerospace, defense, or telecommunications, the JCC18DKMD connector delivers high reliability and performance.