JCC18DKMH

Heilind Number:SULJCC18DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKMH

Detailed Description

Introducing the JCC18DKMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 36 female contacts, this connector ensures secure and reliable connections in your circuitry. The contact material, made of beryllium copper with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at voltage levels of up to 700 VAC, and with an amperage rating of 3A, it meets the electrical requirements of various systems. The termination method, wire wrap, paired with a clearance hole mount type, facilitates easy and efficient installation. Its cantilever contact type and straight orientation further enhance connectivity. With a tail length of 14.22mm (.56 in) and a compact design, it offers versatility in assembly. Rated for an extensive operating temperature range from -65 to 150°C, this connector ensures performance in harsh environments. Its matte tin termination plating adds durability. Ideal for hi-rel applications, the JCC18DKMH is a reliable choice for your connectivity needs.