JCC18DKMI

Heilind Number:SULJCC18DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKMI

Detailed Description

Introducing the JCC18DKMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliability in use. With a current rating of 3A and voltage rating of 700VAC, it is suitable for various power and signal transmission requirements. The two rows of 36 female contacts, made of gold-plated Beryllium Copper, guarantee excellent conductivity. Its threaded mount type and wire wrap termination method offer secure and efficient installation. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The cantilever contact type and straight orientation ensure easy mating. With a compact size of .37in width and .61in height, it saves space on the PCB. The Matte Tin termination plating provides corrosion resistance. Whether it's for aerospace, defense, or industrial applications, the JCC18DKMI is a reliable choice for high-reliability connectivity needs.