JCC18DKMS

Heilind Number:SULJCC18DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKMS

Detailed Description

Introducing the JCC18DKMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 36 female contacts, this connector ensures secure and reliable connections. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and corrosion resistance. Its cantilever contact type and wire wrap termination method further enhance durability. Operating at a wide temperature range from -65 to 150°C, and with a maximum voltage rating of 700VAC, this connector is suitable for various environments. The side hole mount type and straight orientation facilitate easy installation. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Trust the JCC18DKMS for efficient and stable connectivity in your electronic systems.