JCC18DKMT

Heilind Number:SULJCC18DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKMT

Detailed Description

The JCC18DKMT is a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it guarantees reliability in extreme conditions. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures efficient power transmission. The connector, designed for female gender, offers 36 positions in a 2-row configuration with a pitch of 2.54mm. Its threaded mount and wire wrap termination method make installation easy. Contact materials of Beryllium Copper with Gold plating ensure excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Its straight orientation and cantilever contact type further enhance performance. Matte Tin termination plating adds to its durability. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. The JCC18DKMT, belonging to the hi-rel category, is a top choice for professionals seeking top-notch connectivity solutions.