JCC18DKND

Heilind Number:SULJCC18DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKND
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKND

Detailed Description

The JCC18DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 36 female contacts made of PA9T and Beryllium Copper, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and gold contact plating, it offers excellent conductivity while accommodating an amperage of 3A and a voltage of 700VAC. The cantilever contact type and straddle orientation guarantee secure connections, while the clearance hole mount type and card extender termination method simplify installation. Operating at temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With a connector height of 13.97mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it meets high industry standards for reliability. Whether used in aerospace, military, or industrial applications, the JCC18DKND ensures optimal performance and durability.