JCC18DKNH

Heilind Number:SULJCC18DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DKNH

Detailed Description

Introducing the JCC18DKNH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 36 positions, ensuring secure and reliable connections. Engineered for efficiency, it offers a clearance hole mount type and card extender termination method, streamlining installation processes. The contact material, beryllium copper, combined with gold plating, guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. Its cantilever contact type and straddle orientation further enhance its functionality. The matte tin termination plating adds an extra layer of protection. Compact yet robust, with a height of 13.97 mm and width of 9.4 mm, this connector is ideal for space-constrained applications. Trust the JCC18DKNH for seamless and high-speed connectivity in your projects.