JCC18DKNI

Heilind Number:SULJCC18DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKNI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKNI

Detailed Description

The JCC18DKNI is a high-performance female connector designed for board-to-board PCB applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm and 36 positions spread across 2 rows, it offers versatile integration possibilities. The contact material, Beryllium Copper, plated with gold, guarantees excellent signal transmission. Its cantilever contact type and straddle orientation enhance stability during operation. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of industrial applications. The threaded mount type and card extender termination method provide secure and efficient installation. Measuring 13.97mm in height and 9.4mm in width, with a tail length of 15.37mm, it offers a compact yet robust solution. With matte tin termination plating and compliance with RoHS regulations, the JCC18DKNI is a reliable choice for high-speed and high-density PCB connections.