JCC18DKNN

Heilind Number:SULJCC18DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DKNN

Detailed Description

The JCC18DKNN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 36 positions, this connector offers reliable connectivity with a pitch of 2.54 mm (.1 in). Its contact material is crafted from robust Beryllium Copper, plated with gold for enhanced conductivity. The cantilever contact type ensures secure mating, while the orientation allows for straddle mounting. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for demanding environments. The termination method of card extender with matte tin plating on the termination ensures durability and longevity. With a tail length of 15.37 mm (.605 in), connector height of 13.97 mm (.55 in), and width of 9.4 mm (.37 in), the JCC18DKNN offers a compact yet high-performing solution for your connectivity needs.