JCC18DKNS

Heilind Number:SULJCC18DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DKNS

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, the JCC18DKNS connector is designed for high-performance applications. With a female gender and two rows, it offers secure connectivity. The side hole mount type and card extender termination method ensure easy installation. Its contact material of Beryllium Copper with gold plating guarantees reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent technical requirements. The cantilever contact type and straddle orientation, along with 36 positions, cater to versatile connectivity needs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its compact design, with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it space-efficient. With matte tin termination plating, it ensures durability and longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, it is a reliable solution for various PCB applications. Whether for industrial or commercial use, the JCC18DKNS connector delivers high-performance connectivity.