JCC18DKNT

Heilind Number:SULJCC18DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKNT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKNT

Detailed Description

The JCC18DKNT is a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, it ensures durability and reliability in extreme conditions. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Featuring two rows of 36 cantilever contacts with gold plating, it guarantees excellent conductivity. The threaded mount and card extender termination method provide secure and stable connectivity. With a pitch of 2.54mm, it allows for precise mating. Operating in a wide temperature range from -65 to 150°C, it meets the needs of various industries. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Meeting the standards of hi-rel applications, the JCC18DKNT is a dependable choice for critical electronic systems.