JCC18DKRH

Heilind Number:SULJCC18DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKRH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKRH

Detailed Description

The JCC18DKRH connector features a robust construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers high-power capabilities. This female connector, with two rows and 36 positions, is designed for secure and efficient board-to-board connections. The clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated Beryllium Copper contacts ensure excellent conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its cantilever contact type and straddle orientation further enhance connectivity. Matte Tin termination plating adds durability. Perfect for hi-rel industries, the JCC18DKRH is a versatile solution for PCB connectivity needs.