| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC18DKRI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULJCC18DKRI |
JCC18DKRI
| Heilind Number: | SULJCC18DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC18DKRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU JCC18DKRI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features 36 female pins with a pitch of 2.54mm, allowing for secure and reliable connections. Its rugged construction, with PA9T and Beryllium Copper materials, ensures durability in harsh environments. The gold-plated contacts provide excellent conductivity, rated for up to 700VAC and 3A. With a threaded mount type and card extender termination method, installation is quick and easy. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial settings. Trust in the JCC18DKRI for high-reliability connectivity.

