JCC18DKRN

Heilind Number:SULJCC18DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKRN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKRN

Detailed Description

The JCC18DKRN is a high-performance female PCB connector designed for critical applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and conductivity. With a current rating of 3A and voltage capacity of 700 VAC, this connector guarantees reliable power transmission. Its cantilever contact type and gold plating offer optimal signal integrity. With 36 positions and 2 rows, it provides ample connectivity options. The termination method of Card Extender and termination plating of Matte Tin ensure secure attachment. Operating smoothly in temperatures ranging from -65 to 150 °C, it is suitable for use in diverse environments. Its compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained PCB layouts. Trusted for quality and performance, the JCC18DKRN is a vital component in high-reliability electronic systems.