JCC18DKRS

Heilind Number:SULJCC18DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKRS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKRS

Detailed Description

SKU JCC18DKRS features PA9T & Beryllium Copper construction, ensuring durability and high performance. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for demanding electronic applications. Its two rows of 36 positions, with a pitch of 2.54mm, offer ample connectivity options. The side hole mount type and card extender termination method provide versatile installation possibilities. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in various environments. Its cantilever contact type and straddle orientation further enhance its functionality. With a compact design, measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures secure and durable connections. This connector belongs to the high-quality Board To Board PCB Connectors and Card Edge Connectors categories, making it a valuable component for professional electronic assemblies.