JCC18DKSD

Heilind Number:SULJCC18DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKSD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKSD

Detailed Description

The JCC18DKSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable connectivity. With a current rating of 3A and a voltage rating of 700 VAC, this connector is suitable for power and signal transmission. Its 36 positions across 2 rows, with a pitch of 2.54mm, offer versatile connectivity options. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a straight orientation and thru-hole termination method, installation is straightforward. The connector's operating temperature range of -65 to 150°C makes it suitable for a wide range of environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The Matte Tin termination plating ensures solderability. Certified for RoHS compliance, this connector is ideal for applications requiring high reliability and performance standards.