JCC18DKSN

Heilind Number:SULJCC18DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKSN

Detailed Description

Introducing the JCC18DKSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity in challenging environments. With a current rating of 3A and voltage capability of 700 VAC, it offers reliable power transmission. The 2-row, 36-position layout allows for versatile connections, while the cantilever contact type and gold plating ensure excellent signal integrity. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial settings. Its straight orientation and no-mounting design make installation easy, and with matte tin termination plating, it guarantees lasting performance. Trust the JCC18DKSN for secure and efficient board-to-board connections in your next project.