JCC18DKSS

Heilind Number:SULJCC18DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DKSS

Detailed Description

Introducing the JCC18DKSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of industrial and commercial electronics. The cantilever contact type and thru-hole termination method guarantee secure and stable connectivity, while the straight orientation and side-hole mount type facilitate easy installation. With 36 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Trust the JCC18DKSS for high-reliability connections in your electronic systems.