JCC18DKST

Heilind Number:SULJCC18DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DKST

Detailed Description

Introducing the JCC18DKST, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with precision using PA9T and Beryllium Copper, this connector ensures reliable connectivity. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees efficient power transmission. With two rows and 36 positions, it offers versatility in circuit connections. The threaded mount and thru-hole termination method provide secure installation. Featuring gold-plated Beryllium Copper contacts with matte tin termination, it ensures excellent conductivity and durability. The cantilever contact type and straight orientation further enhance its functionality. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. Compact in size with dimensions of .61in in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the JCC18DKST for your connectivity needs in aerospace, defense, and other high-reliability industries.