JCC18DKUD

Heilind Number:SULJCC18DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKUD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKUD

Detailed Description

The JCC18DKUD is a high-performance female connector designed for board-to-board and card edge applications. Featuring two rows of 36 cantilever contacts made from PA9T and Beryllium Copper with gold plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its clearance hole mount type and thru-hole termination method offer easy and secure assembly. With a pitch of 2.54mm (.1 in) and right-angle orientation, it facilitates efficient PCB layout. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse environments. The matte tin termination plating enhances durability. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the JCC18DKUD meets the highest standards for performance and reliability in demanding industrial applications.