JCC18DKUH

Heilind Number:SULJCC18DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKUH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKUH

Detailed Description

The JCC18DKUH connector features a durable construction with PA9T housing and Beryllium Copper contacts, ensuring reliable performance in demanding environments. With a female gender and two rows, it is designed for seamless integration on PCBs. The Clearance Hole mount type and Thru Hole termination method facilitate easy installation. The contact material is plated with Gold, offering excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700 VAC, this connector is suitable for power and signal transmission. Its Cantilever contact type and Right Angle orientation allow for efficient connections in tight spaces. With 36 positions and a tail length of 6.35mm, it provides ample connectivity options. Rated for an operating temperature range of -65 to 150°C, it is reliable in extreme conditions. The connector has a compact design, with dimensions of 13.97mm in height and 9.4mm in width, making it ideal for space-constrained applications. The termination plating of Matte Tin ensures secure soldering. Categorized under Board to Board PCB Connectors and Card Edge Connectors, the JCC18DKUH is a versatile solution for various connectivity needs.