JCC18DKUI

Heilind Number:SULJCC18DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DKUI

Detailed Description

The JCC18DKUI is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, it ensures reliable connectivity in harsh environments. Featuring a female gender with two rows and threaded mount type, it offers secure attachment. The termination method is through-hole, with contact material and plating in Beryllium Copper and gold respectively, guaranteeing efficient signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent power requirements. The cantilever contact type and right-angle orientation provide versatility in installation. With 36 positions and a pitch of 2.54mm, it enables high-density connections. Operating in a wide temperature range from -65 to 150°C, it ensures performance stability. The connector dimensions of 13.97mm in height and 9.4mm in width, with a tail length of 6.35mm, offer compatibility with various PCB designs. Terminated with matte tin, it ensures durability. This connector, categorized under hi-rel products, is suitable for aerospace, defense, and industrial applications, meeting the rigorous standards of reliability and performance.