JCC18DKUN

Heilind Number:SULJCC18DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKUN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKUN

Detailed Description

JCC18DKUN features a high-performance female connector with two rows, offering 36 positions for secure board-to-board PCB connections. Engineered with PA9T and Beryllium Copper, it ensures durability and reliable conductivity. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its right-angle orientation and cantilever contact type facilitate easy insertion and removal. With a termination method of Thru Hole and termination plating of Matte Tin, it ensures stable and long-lasting connections. The connector's compact design, with a height of 13.97mm and width of 9.4mm, optimizes space usage on PCBs. It has a pitch of 2.54mm (.1 in) and a tail length of 6.35mm (.25 in), meeting industry standards. Operating efficiently in a wide temperature range from -65°C to 150°C, it is suitable for diverse environmental conditions. This connector is part of our high-quality Board To Board PCB Connectors and Card Edge Connectors range, making it an essential component for electronic assemblies.