JCC18DKUS

Heilind Number:SULJCC18DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKUS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKUS

Detailed Description

Introducing the JCC18DKUS, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Beryllium Copper contacts, this connector ensures reliability and durability in extreme environments. Featuring a 2.54mm pitch and 36 positions in a 2-row configuration, it offers ample connectivity options. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole with a side hole mount type. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The connector is right-angled and has a tail length of 6.35mm for easy installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for a variety of industrial applications. Trust the JCC18DKUS for secure and efficient board-to-board connections.