JCC18DRAH

Heilind Number:SULJCC18DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRAH

Detailed Description

The JCC18DRAH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 36 female contacts, it ensures secure and reliable connections. The contacts are made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method ensures easy and robust soldering. With a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Overall, the JCC18DRAH is a top choice for high-reliability connectivity in aerospace, industrial, and other critical systems.