JCC18DRAN-S93

Heilind Number:SULJCC18DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRAN-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DRAN-S93

Detailed Description

The JCC18DRAN-S93 is a high-performance female connector designed for demanding applications. Featuring PA9T construction and contact materials made of beryllium copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for a wide range of power and signal transmission tasks. The right-angle orientation and through-hole termination method make it easy to integrate into circuit boards. With 36 positions spread across two rows, it offers ample connectivity options. Gold plating on the contacts ensures low contact resistance and high durability. Operating within a wide temperature range of -65 to 150 °C, this connector is ideal for use in varied industrial settings. Its compact dimensions, with a height of 10.95 mm and width of 8.38 mm, make it space-efficient. Matte tin termination plating adds to its reliability. Overall, the JCC18DRAN-S93 is a versatile and robust solution for board-to-board and card edge connections.