JCC18DRAN

Heilind Number:SULJCC18DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRAN

Detailed Description

Introducing the JCC18DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a current rating of 3A and voltage resistance up to 700VAC, it guarantees safe and efficient power transmission. The connector, with two rows and 36 positions, offers ample connectivity options. Its thru-hole termination method and gold contact plating ensure secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industries. The right-angle orientation and compact design with a height of 10.95mm and width of 8.38mm allow for easy integration into tight spaces. Perfect for high-reliability applications, the JCC18DRAN is the ultimate choice for professionals seeking top-quality connectors.