JCC18DRAS-S93

Heilind Number:SULJCC18DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRAS-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC18DRAS-S93

Detailed Description

The JCC18DRAS-S93 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a durable PA9T housing and precision-crafted beryllium copper contacts, this connector ensures optimal conductivity and longevity in demanding environments. Featuring two rows of 36 female pins with side hole mounting and gold contact plating, it offers effortless installation and excellent signal integrity. The full bellow contact design and right-angle orientation further enhance its versatility, making it ideal for compact electronic devices. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector guarantees consistent performance even in extreme conditions. Its compact dimensions, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), make it space-efficient for PCB layouts. The termination method of thru-hole soldering with matte tin plating ensures secure and durable connections. Trusted for its quality and durability, this connector is perfect for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your electronic designs with the JCC18DRAS-S93 for unparalleled performance and longevity.