JCC18DRAS

Heilind Number:SULJCC18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DRAS

Detailed Description

The JCC18DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of electronic systems. The 36-position, dual-row design with right-angle orientation and side-hole mount type offers versatility in PCB layout. Gold-plated Beryllium Copper contacts with a full bellow design provide excellent conductivity and durability. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Matte Tin termination plating ensures secure and stable connections. Perfect for aerospace, military, and industrial applications, the JCC18DRAS sets a new standard in performance and reliability.