JCC18DREH-S13

Heilind Number:SULJCC18DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DREH-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DREH-S13

Detailed Description

Introducing the JCC18DREH-S13, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. The female connector, with two rows and 36 positions, is ideal for high-density PCB layouts. Its clearance hole mount type and card extender termination method offer easy installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the full bellow contact type ensures secure mating. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 150°C, it is perfect for harsh industrial settings. This connector, with a compact height of 10.95mm and width of 8.38mm, offers space-saving solutions without compromising performance. The Matte Tin termination plating enhances solderability. Meeting the standards of hi-rel applications, this connector, with the acronym JCC18DREHS13, guarantees exceptional quality and reliability. Elevate your connectivity solutions with this advanced board-to-board connector.