JCC18DREH

Heilind Number:SULJCC18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DREH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DREH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DREH

Detailed Description

Introducing the JCC18DREH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a maximum amperage of 3A and a voltage rating of 700VAC, it offers robust power handling capabilities. The female connector has two rows with a pitch of 2.54mm (.1in) and 36 positions, making it suitable for complex connections. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With a contact type of Full Bellow and termination method of eyelet, it guarantees secure and stable connections. Operating in a wide temperature range from -65°C to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), saves space on the PCB. The termination plating is Matte Tin, further enhancing its durability. Whether for aerospace, military, or industrial applications, the JCC18DREH is the perfect choice for high-reliability connectivity.