JCC18DREI

Heilind Number:SULJCC18DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DREI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DREI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DREI

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, SKU JCC18DREI is a high-performance board-to-board connector designed for demanding applications. With a current rating of 3A and voltage handling capabilities of up to 700 VAC, this connector ensures reliable power transmission. The two rows of contacts, terminated with eyelets for secure attachment, offer 36 positions with a pitch of 2.54mm. Each contact is made of Beryllium Copper and plated with gold for optimal conductivity, while the full bellow design enhances durability. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and threaded mount type facilitate easy installation, with a tail length of 5.72mm providing ample room for connection. Measuring 10.95mm in height and 8.38mm in width, it fits seamlessly into PCB layouts. The termination plating with matte tin further ensures long-term performance. Ideal for aerospace, defense, and industrial applications, this JCC18DREI connector delivers exceptional reliability and longevity.