JCC18DREN

Heilind Number:SULJCC18DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DREN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DREN

Detailed Description

JCC18DREN - This high-performance connector features PA9T and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission capabilities. The female gender, two rows, and 36 positions make it versatile for various connectivity needs. Featuring a straight orientation and eyelet termination method, it allows for secure and efficient installations. Gold-plated Beryllium Copper contacts ensure excellent conductivity and resistance to corrosion. With a pitch of 2.54mm, it's compatible with standard board-to-board PCB connections. Operating temperature range of -65 to 150°C and matte tin termination plating further enhance its suitability for industrial applications. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, makes it space-efficient without compromising performance. Perfect for use in hi-rel environments, it meets the highest standards of quality and durability. Upgrade your connectivity solutions with the JCC18DREN connector.