JCC18DRES

Heilind Number:SULJCC18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRES
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRES

Detailed Description

Introducing the JCC18DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and beryllium copper materials, this connector ensures durability and reliability in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 36 positions offers ample connectivity options. The side hole mount and eyelet termination method provide secure attachment. Gold-plated beryllium copper contacts ensure excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for diverse industrial applications. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. With matte tin termination plating, it meets industry standards for RoHS compliance. The JCC18DRES is part of our extensive range of connectors, catering to the needs of high-reliability systems.