JCC18DRMD

Heilind Number:SULJCC18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DRMD

Detailed Description

Introducing SKU JCC18DRMD, a female board-to-board PCB connector designed for high-reliability applications. Featuring a durable construction of PA9T and beryllium copper with gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm (.1 in) and 36 positions across 2 rows, it offers versatile connectivity options. The contact type, loop bellow, and straight orientation make for easy and secure wire wrap termination. Operating within a wide temperature range of -65 to 150°C, and rated for 700VAC at 3A, this connector is ideal for demanding environments. The matte tin termination plating and clearance hole mount type further enhance its reliability. Measuring at .61in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. Perfect for applications where performance and durability are essential, the JCC18DRMD is the ultimate choice for connecting PCBs with precision and confidence.