JCC18DRMH

Heilind Number:SULJCC18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRMH

Detailed Description

Introducing the JCC18DRMH, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 36 female contacts, this connector ensures reliable and efficient connectivity. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability, even in harsh environments. Its clearance hole mount type and wire wrap termination method make installation a breeze. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial uses. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, the JCC18DRMH is compact yet powerful. Trust in its Matte Tin termination plating for secure connections. Whether in aerospace, telecommunications, or other hi-rel fields, this connector, part of our extensive product range, delivers uncompromising performance. Elevate your connectivity solutions with the JCC18DRMH.