| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC18DRMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC18DRMI |
JCC18DRMI
| Heilind Number: | SULJCC18DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC18DRMI |
| ECAD Model: |
Specifications
Detailed Description
The JCC18DRMI connector, featuring a durable construction of PA9T and Beryllium Copper, is designed for high-performance applications. With a current rating of 3 A and a voltage capacity of 700 VAC, this female connector ensures reliable power transmission. Its two rows and 36 positions, along with a pitch of 2.54 mm, offer ample connectivity options on the PCB. The termination method of wire wrap and contact plating of gold guarantee secure and low-resistance contact points. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for harsh environments. The straight orientation and threaded mount type provide easy installation. Ideal for hi-rel applications, the JCC18DRMI is a versatile solution for board-to-board and card edge connections, meeting the demands of various industries.

