JCC18DRMS

Heilind Number:SULJCC18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRMS

Detailed Description

The JCC18DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector, with a female gender and two rows of 36 positions each, offers ample connectivity options. Its side-hole mount type and wire wrap termination method provide secure attachment to the PCB. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh operating conditions. The connector, with a pitch of 2.54mm and a contact type of Loop Bellow, guarantees precise and stable connections. Its straight orientation and tail length of 14.22mm facilitate easy installation. With matte tin termination plating, it complies with RoHS regulations. Overall, the JCC18DRMS is a dependable solution for critical PCB interconnections.