JCC18DRMT

Heilind Number:SULJCC18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRMT

Detailed Description

JCC18DRMT features a PA9T & Beryllium Copper construction, ideal for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector guarantees reliable power transmission. Its 2 rows with 36 positions ensure efficient connectivity on PCBs. The threaded mount type and wire wrap termination method offer secure installation. Contact made of Beryllium Copper with gold plating ensures excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. With matte tin termination plating, it's durable and long-lasting. Perfect for board-to-board and card edge connections in various industries.