JCC18DRMZ

Heilind Number:SULJCC18DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRMZ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRMZ

Detailed Description

Introducing SKU JCC18DRMZ, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PA9T and Beryllium Copper, this female connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The 2-row, 36-position design with side hole mount and wire wrap termination method offers versatile installation options. Gold-plated Beryllium Copper contacts and matte tin termination plating ensure optimal conductivity and corrosion resistance. With a loop bellow contact type and straight orientation, this connector provides secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 14.22mm, it offers compact yet robust connectivity solutions. Trust in the reliability and performance of the JCC18DRMZ for your next project.