JCC18DRSH

Heilind Number:SULJCC18DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRSH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRSH

Detailed Description

The JCC18DRSH is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 36 positions, this connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Its PA9T housing and Beryllium Copper contacts, plated with gold for enhanced conductivity, ensure durability and signal integrity in demanding environments. With a pitch of 2.54mm (.1in) and a straight orientation, it facilitates easy assembly. The termination method is through-hole with a tail length of 4.83mm (.19in), and the termination plating is matte tin. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. Measuring at a compact height of 15.49mm (.61in) and a width of 9.4mm (.37in), it is space-efficient on the PCB. Its loop bellow contact type provides secure mating. Ideal for high-reliability systems, the JCC18DRSH is a dependable choice for critical electronic connections.