JCC18DRSI

Heilind Number:SULJCC18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRSI

Detailed Description

The JCC18DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable installation on the PCB. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. The 2.54mm pitch and 36 positions make it ideal for high-density applications. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. The straight orientation and loop bellow contact type offer easy mating and disconnection. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. Whether used in aerospace, military, or industrial systems, the JCC18DRSI meets the highest standards for reliability and performance.