JCC18DRSN

Heilind Number:SULJCC18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRSN

Detailed Description

Introducing the JCC18DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial settings. With a current rating of 3A, voltage capacity of 700VAC, and operating temperature range spanning from -65 to 150°C, it is suitable for a wide range of environments. The connector, with two rows and 36 positions, offers ample connectivity options. Its thru-hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. The loop bellow contact type and straight orientation further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Matte tin plating on the termination ensures durability. Ideal for use in hi-rel systems, the JCC18DRSN is a reliable choice for your connectivity needs.