JCC18DRSS

Heilind Number:SULJCC18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRSS

Detailed Description

The JCC18DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power transmission with a 3A amperage rating and 700VAC voltage capability. Its 36 positions, arranged in 2 rows with a 2.54mm pitch, offer versatile connectivity options. The side hole mount and thru-hole termination method make installation easy. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 150°C. With a straight orientation and loop bellow contact type, signal integrity is maintained. The matte tin termination plating provides further corrosion resistance. Ideal for aerospace, defense, and industrial applications, the JCC18DRSS is a dependable solution for your connectivity needs.