JCC18DRST

Heilind Number:SULJCC18DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRST
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRST

Detailed Description

The JCC18DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. This female connector offers two rows of 36 positions each, with a pitch of 2.54mm for easy integration. Its threaded mount and through-hole termination method guarantee secure and stable attachment to the PCB. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and durability. With an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The connector's straight orientation and loop bellow contact type further enhance its performance. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The tail length of 4.83mm and termination plating of matte tin ensure precise and reliable connections. Overall, the JCC18DRST is a top-of-the-line component that meets the highest standards of quality and reliability in board-to-board connectivity.