JCC18DRSZ

Heilind Number:SULJCC18DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRSZ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRSZ

Detailed Description

The JCC18DRSZ is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a current rating of 3A and a voltage capability of 700VAC, it offers efficient power transfer. This female connector, with two rows and 36 positions, is ideal for complex board-to-board connections. Its side hole mount and thru-hole termination method guarantee secure installation. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. The loop bellow contact type and straight orientation further enhance connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it provides compact yet robust connectivity solutions. The termination plating with Matte Tin offers additional protection. Classified under the hi-rel category, the JCC18DRSZ is a reliable choice for aerospace, defense, and other mission-critical systems.