JCC18DRTI-S13

Heilind Number:SULJCC18DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DRTI-S13

Detailed Description

The JCC18DRTI-S13 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power transmissions. The two rows of contacts, terminated via a threaded mount and card extender method, offer secure and stable connections. The contact material is Beryllium Copper with gold plating for enhanced conductivity. With a pitch of 2.54mm and 36 positions, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures corrosion resistance. Overall, the JCC18DRTI-S13 is a reliable solution for board-to-board and card edge connections in various industries.