JCC18DRTI-S93

Heilind Number:SULJCC18DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DRTI-S93

Detailed Description

Introducing the JCC18DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable connectivity. The termination method is through-hole, making it suitable for through-board assembly. Contact materials of Beryllium Copper with gold plating guarantee reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The full bellow contact type and straight orientation, along with 36 positions, provide versatility in design. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation. Termination plating with matte tin ensures long-term performance. Classified under high-reliability products, the JCC18DRTIS93 is the perfect choice for mission-critical electronic systems.