JCC18DRTI

Heilind Number:SULJCC18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRTI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRTI

Detailed Description

Introducing the JCC18DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. The female gender and threaded mount type offer secure attachment, while the thru-hole termination method simplifies installation. Featuring two rows and 36 positions, with a pitch of 2.54mm (.1in), it provides ample connectivity options. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity over time. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industries. Its straight orientation, full bellow contact type, and a tail length of .2in (5.08mm) make it versatile for various PCB layouts. The connector's compact size, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), saves valuable board space. Termination plating with Matte Tin enhances durability. In compliance with RoHS standards, this connector is ideal for environmentally conscious applications. Whether in aerospace, military, or industrial settings, the JCC18DRTI offers high reliability and performance. Upgrade your connectivity solutions with this essential component.