JCC18DRTS

Heilind Number:SULJCC18DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRTS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRTS

Detailed Description

The JCC18DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The two rows of contacts and side hole mount type make for easy and secure installation. The termination method is thru-hole, with gold-plated Beryllium Copper contacts for optimal conductivity. The 2.54mm pitch and straight orientation allow for efficient PCB layout. With 36 positions and a connector height of 10.95mm, it offers ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 150°C, this connector is reliable even in harsh environments. Its matte tin termination plating ensures durability. Overall, the JCC18DRTS is a versatile and high-quality connector, ideal for use in a variety of electronic systems.